Reference Only

B65813J0630J041

Ferrite Cores & Accessories RM 10 N41 630 '+5%-5% Sold as set.

Manufacturer:

Mfr Part:
B65813J0630J041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM10
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 10
Inductance630 nH
Tolerance5 %
Core MaterialN41
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65813J630J41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50$2,000.00
Need more?