Reference Only

B65813J0000Y038

Ferrite Cores & Accessories RM10/I-T38 '+40%-30% Sold as set.

Manufacturer:

Mfr Part:
B65813J0000Y038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM10
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 10
Inductance16 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingBlister Pack
Inside Diameter5.4 mm
Inside Length12.6 mm
Inside Width12.4 mm
Outside Diameter21.2 mm
Outside Length28.5 mm
Outside Width18.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65813JY38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$1,872.00
$2.27$5,902.00
Need more?