Reference Only
B65813J0000R035
Ferrite Cores & Accessories RM10 T35 11000 +30% -20% Sold as set.
Datasheet
B65813J0000R035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Inductance | 11 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | T35 | |
| Packaging | Blister Pack | |
| Outside Height | 18.7 mm | |
| Outside Length | 28.5 mm | |
| Outside Width | 13.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65813JR35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $2,368.00 | |
| $2.91 | $3,492.00 | |
| $2.90 | $8,120.00 |
Need more?