Reference Only

B65813D0400A048

Ferrite Cores & Accessories RM 10 N48 400 '+3%-3% Sold as set.

Manufacturer:

Mfr Part:
B65813D0400A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM10
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 10
Inductance400 nH
Tolerance3 %
Core MaterialN48
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65813D400A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.94$3,152.00
$3.77$3,770.00
$3.76$9,776.00
Need more?