Reference Only
B65812K1008D001
Ferrite Cores & Accessories COIL FORMER BAKELITE UP 3420.
Datasheet
B65812K1008D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65812K | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Number of Pins | 8 Pin | |
| Termination Style | Pin | |
| Maximum DC Resistance | 47 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.741 | $296.40 | |
| $0.70 | $420.00 |
Need more?