Reference Only

B65811JR87

Ferrite Cores & Accessories RM8/I-N87.

Manufacturer:

Mfr Part:
B65811JR87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB65811J
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 8
Inductance3.3 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBlister Pack
Outside Height16.5 mm
Outside Length23.2 mm
Outside Width16.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65811J R 87 RM8 B65811J0000R087

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$1,352.00
$1.60$4,160.00
Need more?