Reference Only

B65811J0630J048

Ferrite Cores & Accessories RM8 N48 630 +5%-5% Sold as set.

Manufacturer:

Mfr Part:
B65811J0630J048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM8
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 8
Inductance630 nH
Tolerance5 %
Core MaterialN48
PackagingBlister Pack
Outside Length23.2 mm
Outside Width16.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65811J630J48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$2,360.00
$2.83$2,830.00
$2.82$7,332.00
Need more?