Reference Only
B65811J0000R608
Ferrite Cores & Accessories RM8 PC200 1260 +30% -20% Sold as set.
Datasheet
B65811J0000R608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | 23.2 mm x 11 mm | |
| Inductance | 1.26 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | PC200 | |
| Packaging | Blister Pack | |
| Inside Diameter | 17 mm | |
| Outside Length | 23.2 mm | |
| Outside Width | 11 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811JR608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $1,050.00 |
Need more?