Reference Only
B65811D0630A048
Ferrite Cores & Accessories RM8 N48 630 +3%-3%.
Datasheet
B65811D0630A048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Inductance | 630 nH | |
| Tolerance | 3 % | |
| Core Material | N48 | |
| Packaging | Blister Pack | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811D630A48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $598.00 | |
| $2.83 | $2,830.00 | |
| $2.82 | $7,332.00 |
Need more?