Reference Only

B65808N1006D002

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630.

Manufacturer:

Mfr Part:
B65808N1006D002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM6
ProductHardware & Accessories
TypeUngapped
CoreRM Core
Core SizeRM 6
Number of Pins6 Pin
Termination StylePin
PackagingTray
Maximum DC Resistance73 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65808N1006D2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.728$728.00
$0.699$1,747.50
Need more?