Reference Only

B65807J0000R097

Ferrite Cores & Accessories RM6/I-N97 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65807J0000R097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM6
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 6
Inductance2.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65807JR97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$2,360.00
Need more?