Reference Only

B65807C0000R048

Ferrite Cores & Accessories RM6-N48 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65807C0000R048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM6
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 6
Inductance2.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN48
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65807CR48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$2,800.00
Need more?