Reference Only

B65803P0000R049

Ferrite Cores & Accessories RM4 Low Profile N49 950 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65803P0000R049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4/LP
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 4
Inductance950 nH
Tolerance- 20 %, + 30 %
Core MaterialN49
PackagingReel
Outside Length11 mm
Outside Width10.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803PR49

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$2,064.00
Need more?