Reference Only

B65803N0063A048

Ferrite Cores & Accessories RM4 N48 63 +3% -3% Sold as set.

Manufacturer:

Mfr Part:
B65803N0063A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 4
Inductance63 nH
Tolerance3 %
Core MaterialN48
PackagingReel
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803N63A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.87$4,488.00
Need more?