Reference Only

B65803J0000R608

Ferrite Cores & Accessories RM4 PC200 500 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65803J0000R608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core Size11.4 mm x 4.6 mm
Inductance500 nH
Tolerance- 20 %, + 30 %
Core MaterialPC200
PackagingBlister Pack
Inside Diameter8 mm
Outside Length11.4 mm
Outside Width4.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803JR608

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$800.00
Need more?