Reference Only

B65803A0000R030

Ferrite Cores & Accessories RM4-N30 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65803A0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 4
Inductance1.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingReel
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803AR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.20$2,880.00
Need more?