Reference Only
B65734B1000T1
Ferrite Cores & Accessories .
Datasheet
B65734B1000T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65734B | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PM Core | |
| Core Size | 114 x 93 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65734B1000T 1 PM114/93 B65734B1000T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $256.60 | |
| $9.68 | $251.68 | |
| $9.46 | $473.00 | |
| $8.84 | $884.00 | |
| $8.66 | $2,165.00 | |
| $8.58 | $4,290.00 |
Need more?