Reference Only
B65733A6300L027
Ferrite Cores & Accessories PM 114X93 N27 6300 +15%-15% Sold as set.
Datasheet
B65733A6300L027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM114/93 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | PM 114 x 93 | |
| Inductance | 6.3 uH | |
| Tolerance | 15 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Diameter | 5.4 mm | |
| Inside Height | 63 mm | |
| Outside Diameter | 114 mm | |
| Outside Height | 93 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65733A6300L27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.23 | $985.84 | |
| $113.51 | $1,362.12 |
Need more?