Reference Only
B65733A0630A027
Ferrite Cores & Accessories PM 114X93 N27 630 +3% -3% Sold as set.
Datasheet
B65733A0630A027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM114/93 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | PM 114 x 93 | |
| Inductance | 630 nH | |
| Tolerance | 3 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Diameter | 5.4 mm | |
| Inside Height | 63 mm | |
| Outside Diameter | 114 mm | |
| Outside Height | 93 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65733A630A27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.04 | $1,056.32 | |
| $100.31 | $1,003.10 |
Need more?