Reference Only

B65714K1020T001

Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.

Manufacturer:

Mfr Part:
B65714K1020T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM87/70
ProductHardware & Accessories
TypeUngapped
CorePM Core
Core SizePM 87 x 70
Accessory TypeCoil Former
Number of Pins20 Pin
Core MaterialGFR Polyterephthalate
Termination StylePin
PackagingTray
Inside Diameter32.1 mm
Inside Height43.9 mm
Maximum DC Resistance8.27 uOhms
Outside Diameter66.2 mm
Outside Height68.2 mm
Outside Length101 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65714K1020T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.37$165.92
$10.05$241.20
$9.52$990.08
$9.13$2,337.28
$8.85$4,460.40
$8.60$8,600.00
Need more?