Reference Only
B65714J1000T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.
Datasheet
B65714J1000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM87/70 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PM Core | |
| Core Size | 87 x 70 | |
| Accessory Type | Coil Former without Solder Pins | |
| Packaging | Bulk | |
| Maximum DC Resistance | 8.27 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65714J1000T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $280.32 | |
| $3.74 | $388.96 |
Need more?