Reference Only
B65713A5000L027
Ferrite Cores & Accessories PM87/70 N27 5000 +15% -15% Sold as set.
Datasheet
B65713A5000L027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM87/70 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | 87 x 70 | |
| Inductance | 5 uH | |
| Tolerance | 15 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Diameter | 36 mm | |
| Inside Height | 48 mm | |
| Outside Diameter | 87 mm | |
| Outside Height | 70 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65713A5000L27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.31 | $843.72 |
Need more?