Reference Only

B65713A2500J027

Ferrite Cores & Accessories PM 87X70 N272500 +5%-5% Sold as set.

Manufacturer:

Mfr Part:
B65713A2500J027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM87/70
ProductFerrite Cores
TypeGapped
CorePM Core
Core Size87 x 70
Inductance250 nH
Tolerance5 %
Core MaterialN27
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65713A2500J27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$71.81$861.72
Need more?