Reference Only

B65713A0400A027

Ferrite Cores & Accessories PM 87X70 N27 400 +3%-3% Sold as set.

Manufacturer:

Mfr Part:
B65713A0400A027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM87/70
ProductFerrite Cores
TypeGapped
CorePM Core
Core SizePM 87 x 70
Inductance400 nH
Tolerance3 %
Core MaterialN27
PackagingBulk
Inside Diameter8.5 mm
Inside Height48 mm
Outside Diameter87 mm
Outside Height70 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65713A400A27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.37$664.44
Need more?