Reference Only

B65713A0000R092

Ferrite Cores & Accessories PM 87X70 N92 9100 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65713A0000R092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM87/70
ProductFerrite Cores
TypeUngapped
CorePM Core
Core Size87 x 70
Inductance9.1 uH
Tolerance- 20 %, + 30 %
Core MaterialN92
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65713AR92

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.95$671.40
Need more?