Reference Only

B65701W0000R087

Ferrite Cores & Accessories P 30X19 N87 6400 +30%- Sold as set.

Manufacturer:

Mfr Part:
B65701W0000R087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP30/19
ProductFerrite Cores
TypeUngapped
CoreP Core
Core SizeP 30 x 19
Inductance6.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Diameter5.4 mm
Inside Height13 mm
Outside Diameter30.5 mm
Outside Height19 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65701WR87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.91$2,502.40
Need more?