Reference Only

B65701W0000R030

Ferrite Cores & Accessories P 30X19 N30 11500 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65701W0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP30/19
ProductFerrite Cores
TypeUngapped
CoreP Core
Core SizeP 30 x 19
Inductance11.5 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingBulk
Inside Diameter5.4 mm
Inside Height13 mm
Outside Diameter30.5 mm
Outside Height19 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65701WR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?