Reference Only
B65701D2000K048
Ferrite Cores & Accessories P30/19 N48 2000 +10% -10% Sold as set.
Datasheet
B65701D2000K048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P30/19 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | 30 x 19 | |
| Inductance | 2 uH | |
| Tolerance | 10 % | |
| Core Material | N48 | |
| Packaging | Bulk | |
| Inside Height | 13 mm | |
| Outside Diameter | 30.5 mm | |
| Outside Height | 19 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65701D2000K48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 640 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $3,251.20 | |
| $5.02 | $6,425.60 |
Need more?