Reference Only

B65701D0000R041

Ferrite Cores & Accessories P30/19-N41 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65701D0000R041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP30/19
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size30 x 19
Inductance7.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN41
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65701DR41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 320)
Quantity Unit PriceExt. Price
$6.87$4,396.80
$6.59$8,435.20
Need more?