Reference Only

B65687A1000T001

Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.

Manufacturer:

Mfr Part:
B65687A1000T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM74/59
ProductHardware & Accessories
TypeUngapped
CorePM Core
Core SizePM 74 x 59
Accessory TypeCoil Former without Solder Pins
Core MaterialGFR Polyterephthalate
Termination StylePin
PackagingBulk
Inside Diameter29.7 mm
Inside Height40.3 mm
Maximum DC Resistance10.9 uOhms
Outside Diameter57.3 mm
Outside Height57.8 mm
Outside Length85.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65687A1000T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.26$105.20
$4.94$247.00
$4.68$468.00
$4.59$918.00
$4.52$2,260.00
$4.46$4,460.00
$4.44$8,880.00
Need more?