Reference Only
B65685B1016T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.
Datasheet
B65685B1016T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM62/49 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PM Core | |
| Core Size | 62 x 49 | |
| Number of Pins | 16 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 15.4 uOhms | |
| Outside Height | 48 mm | |
| Outside Length | 75.5 mm | |
| Outside Width | 48.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65685B1016T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.23 | $329.20 | |
| $8.08 | $484.80 | |
| $7.90 | $790.00 | |
| $6.35 | $1,651.00 | |
| $6.23 | $3,115.00 | |
| $6.14 | $6,140.00 |
Need more?
Available Regional Inventory
20 available now at ttieurope.com