Reference Only

B65685A1000T001

Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.

Manufacturer:

Mfr Part:
B65685A1000T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM62/49
ProductHardware & Accessories
TypeUngapped
CorePM Core
Core Size62 x 49
Accessory TypeCoil Former without Solder Pins
PackagingBulk
Maximum DC Resistance15.4 uOhms
Outside Height48 mm
Outside Length75.5 mm
Outside Width48.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65685A1000T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$518.00
$2.45$637.00
$2.33$1,165.00
Need more?