Reference Only
B65684A0315A027
Ferrite Cores & Accessories PM 62X49 N27 315 +3%- 3% Sold as set.
Datasheet
B65684A0315A027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM62/49 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | 62 x 49 | |
| Inductance | 315 nH | |
| Tolerance | 3 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Outside Height | 49 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65684A315A27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $746.40 | |
| $9.32 | $2,423.20 | |
| $9.29 | $4,645.00 | |
| $9.26 | $9,260.00 |
Need more?