Reference Only

B65684A0234A027

Ferrite Cores & Accessories PM62/49 N27 234 +3% -3% Sold as set.

Manufacturer:

Mfr Part:
B65684A0234A027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM62/49
ProductFerrite Cores
TypeGapped
CorePM Core
Core Size62 x 49
Inductance2.4 nH
Tolerance3 %
Core MaterialN27
PackagingBulk
Inside Diameter48.8 mm
Outside Diameter62.2 mm
Outside Length49 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65684A234A27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$20.24$1,619.20
Need more?