Reference Only

B65684A0000R027

Ferrite Cores & Accessories PM62X49 N27 9200 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65684A0000R027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM62/49
ProductFerrite Cores
TypeUngapped
CorePM Core
Core SizePM 62 x 49
Inductance9.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN27
PackagingBulk
Inside Diameter5.4 mm
Inside Height33.4 mm
Outside Diameter62 mm
Outside Height49 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65684AR27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$964.00
Need more?