Reference Only

B65671W0000Y038

Ferrite Cores & Accessories P 26X16 T3822000 +40%-30% Sold as set.

Manufacturer:

Mfr Part:
B65671W0000Y038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP26/16
ProductFerrite Cores
TypeUngapped
CoreP Core
Core SizeP 26 x 16
Inductance22 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingBulk
Inside Diameter5.4 mm
Inside Height11 mm
Outside Diameter26 mm
Outside Height16.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65671WY38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.17$3,336.00
Need more?