Reference Only
B65671T0160G048
Ferrite Cores & Accessories P26/16 N48 160 +2% -2% Sold as set.
Datasheet
B65671T0160G048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | 26 x 16 | |
| Inductance | 160 nH | |
| Tolerance | 2 % | |
| Core Material | N48 | |
| Packaging | Bulk | |
| Outside Diameter | 22 mm | |
| Outside Height | 13.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65671T160G48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.97 | $4,776.00 | |
| $5.88 | $7,056.00 |
Need more?