Reference Only

B65671D1000J048

Ferrite Cores & Accessories P 26X16 N48 1000 +5% -5% Sold as set.

Manufacturer:

Mfr Part:
B65671D1000J048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP26/16
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size26 x 16
Inductance1 uH
Tolerance5 %
Core MaterialN48
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65671D1000J48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.02$3,216.00
Need more?