Reference Only
B65671D0000R001
Ferrite Cores & Accessories P26/16 K 1 270 +30% -20% Sold as set.
Datasheet
B65671D0000R001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 26 x 16 | |
| Inductance | 270 nH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | K1 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65671DR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.10 | $8,080.00 | |
| $9.66 | $11,592.00 |
Need more?