Reference Only

B65661D0000R041

Ferrite Cores & Accessories P22/13 N41 4900 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65661D0000R041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP22/13
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size22 x 13
Inductance4.9 uH
Tolerance- 20 %, + 30 %
Core MaterialN41
PackagingBulk
Outside Diameter22 mm
Outside Height13.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65661DR41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.40$4,080.00
$3.33$9,324.00
Need more?