Reference Only

B65652B0000T001

Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.

Manufacturer:

Mfr Part:
B65652B0000T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP18/11
ProductHardware & Accessories
TypeUngapped
CoreP Core
Core SizeP 18 x 11
Accessory TypeCoil Former without Solder Pins
Core MaterialGFR Polyterephthalate
Termination StylePin
PackagingBulk
Inside Diameter7.7 mm
Inside Height6 mm
Maximum DC Resistance87 uOhms
Outside Diameter14.8 mm
Outside Height7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65652BT1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$272.50
Need more?