Reference Only

B65651T0500A048

Ferrite Cores & Accessories P18/11 N48 500 +3% -3% Sold as set.

Manufacturer:

Mfr Part:
B65651T0500A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP18/11
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size18 x 11
Inductance500 nH
Tolerance3 %
Core MaterialN48
PackagingBulk
Outside Diameter18.4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65651T500A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.71$4,065.00
Need more?