Reference Only
B65651D0160A041
Ferrite Cores & Accessories P18/11 N41 160 +3% -3% Sold as set.
Datasheet
B65651D0160A041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P18/11 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | 18 x 11 | |
| Inductance | 160 nH | |
| Tolerance | 3 % | |
| Core Material | N41 | |
| Packaging | Bulk | |
| Inside Diameter | 14.9 mm | |
| Maximum Operating Temperature | + 155 C | |
| Outside Diameter | 18.4 mm | |
| Outside Length | 10.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65651D160A41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $4,770.00 | |
| $3.05 | $7,625.00 |
Need more?