Reference Only

B65651D0000R033

Ferrite Cores & Accessories P18/11-M33 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65651D0000R033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP18/11
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size18 x 11
Inductance1.3 uH
Tolerance- 20 %, + 30 %
Core MaterialM33
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65651DR33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.88$5,820.00
$3.82$9,550.00
Need more?