Reference Only
B65647B1014T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.
Datasheet
B65647B1014T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM50/39 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PM Core | |
| Core Size | 50 x 39 | |
| Number of Pins | 14 Pin | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Maximum DC Resistance | 21.6 uOhms | |
| Outside Height | 38 mm | |
| Outside Length | 65.5 mm | |
| Outside Width | 38.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65647B1014T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $1,056.00 |
Need more?