Reference Only
B65647A2000X000
Ferrite Cores & Accessories MOUNTING ASSEMBL PM50/39.
Datasheet
B65647A2000X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM50/39 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PM Core | |
| Core Size | 50 x 39 | |
| Accessory Type | Yoke, Metal Base Plate | |
| Packaging | Bulk | |
| Outside Height | 22 mm | |
| Outside Length | 51.8 mm | |
| Outside Width | 51.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65647A2000X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $222.60 | |
| $3.49 | $418.80 | |
| $3.16 | $853.20 |
Need more?