Reference Only
B65646A0630A027
Ferrite Cores & Accessories PM 50X39 N27 630 +3%- 3% Sold as set.
Datasheet
B65646A0630A027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM50/39 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | PM 50 x 39 | |
| Inductance | 630 nH | |
| Tolerance | 3 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Diameter | 5.4 mm | |
| Inside Height | 26.4 mm | |
| Outside Diameter | 50 mm | |
| Outside Height | 39 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65646A630A27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.41 | $684.60 | |
| $11.40 | $1,368.00 | |
| $10.78 | $2,910.60 | |
| $10.70 | $5,457.00 | |
| $10.59 | $10,801.80 |
Need more?