Reference Only

B65646A0000R097

Ferrite Cores & Accessories PM50/39 N97 7400 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65646A0000R097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM50/39
ProductFerrite Cores
TypeUngapped
CorePM Core
Core Size50 x 39
Inductance7.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65646AR97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.21$552.60
Need more?