Reference Only

B65631J0000R048

Ferrite Cores & Accessories P 47X28 N48 9500 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65631J0000R048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPM47/28
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size47 x 28
Inductance9.5 uH
Tolerance- 20 %, + 30 %
Core MaterialN48
Termination StyleSMD/SMT
PackagingBulk
Inside Diameter39 mm
Outside Diameter47 mm
Outside Height28 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65631JR48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.60$928.00
$10.94$1,312.80
Need more?