Reference Only

B65611W0000R030

Ferrite Cores & Accessories P 36X22 N30 15200 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65611W0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP36/22
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size36 x 22
Inductance15.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingBulk
Inside Diameter29.9 mm
Inside Height14.6 mm
Outside Diameter36 mm
Outside Length22 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65611WR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.69$938.00
Need more?